Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1855/19-RED-100

The 1855/19-RED-100 is a 22 AWG hook-up wire featuring a stranded tinned copper conductor and red PVC insulation, compliant wi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1855/19-RED-100 is a 22 AWG hook-up wire featuring a stranded tinned copper conductor and red PVC insulation, compliant with MIL-W-16878E/1 specifications.
Search Keywords: 185519RED100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1855/19-RED-100
Alias/AKA: 1855/19-RD005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Bunch Stranding: 19x34
Conductor Material: Tinned Copper
Cable Diameter: 1.27 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1855/19-RED-100 RoHS compliant?
Yes, 1855/19-RED-100 is RoHS compliant.
What is the lead time for 1855/19-RED-100?
The standard lead time for 1855/19-RED-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.34
5
$89.61
10
$87.19
20
$82.76
50
$80.71
100 +
$79.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!