- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1855/19-RD001
Alpha Wire
1855/19-RD001
Hook-up Wire 22AWG 1.27mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 1.27mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185519RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1855/19-RD001
-
Alias/AKA:1855/19-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Red
Frequently Asked Questions
Is 1855/19-RD001 RoHS compliant?
Yes, 1855/19-RD001 is RoHS compliant.
What is the lead time for 1855/19-RD001?
The standard lead time for 1855/19-RD001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
36
can ship
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$352.64
5
$319.31
10
$307.07
20
$296.85
50
$278.98
100 +
$278.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT