Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1854-WO005

Hook-up Wire 24AWG 1.09mm Tinned Copper - White/Orange 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.09mm Tinned Copper - White/Orange 600V - 30.48m (100ft)/Spool
Search Keywords: 1854WO005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1854-WO005
Alias/AKA: 1854-WH/ORG-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: White/Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1854-WO005 RoHS compliant?
Yes, 1854-WO005 is RoHS compliant.
What is the lead time for 1854-WO005?
The standard lead time for 1854-WO005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
7 can ship
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.42
5
$74.23
10
$74.05
13
$73.86
25
$47.27
38
$36.93
50 +
$36.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!