- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-WH/YELL-1000
1854-WH/YELL-1000
Alpha Wire
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Yellow 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 22AWG 1.27mm Tinned Copper - White/Yellow 600V - 304.8m (1000ft)/Spool
Search Keywords: 1854WHYELL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854-WH/YELL-1000
-
Alias/AKA:1854-WY001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$168.38
3
$167.95
4
$167.53
5 +
$164.18
Click for Quote
Log in
to unlock special pricing