Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1854-VI005

The 1854-VI005 is a 24 AWG hook-up wire featuring a single stranded tinned copper conductor and PVC insulation, compliant with ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1854-VI005 is a 24 AWG hook-up wire featuring a single stranded tinned copper conductor and PVC insulation, compliant with military specifications.
Search Keywords: 1854VI005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1854-VI005
Alias/AKA: 1854-VIOLET-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1854-VI005 RoHS compliant?
Yes, 1854-VI005 is RoHS compliant.
What is the lead time for 1854-VI005?
The standard lead time for 1854-VI005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
4 can ship
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.94
5
$45.45
10
$44.10
25
$42.82
50
$40.47
100
$39.39
250 +
$38.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!