- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-SLATE-100
1854-SLATE-100
Alpha Wire
Hook-up Wire 1 conductor 24AWG 30.5m 1.09mm Tinned Copper - Gray -600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 24AWG 30.5m 1.09mm Tinned Copper - Gray -600V - 30.48m (100ft)/Spool
Search Keywords: 1854SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854-SLATE-100
-
Alias/AKA:1854-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$38.10
5
$35.91
10
$35.36
25
$34.85
50
$33.91
100
$33.48
250 +
$33.28
Click for Quote
Log in
to unlock special pricing