- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854-GR005
1854-GR005
Alpha Wire
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
Search Keywords: 1854GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854-GR005
-
Alias/AKA:1854-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$50.94
5
$45.45
10
$44.10
25
$42.82
50
$40.47
100
$39.39
250 +
$38.87
Click for Quote
Log in
to unlock special pricing