- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854/19-WHT-INCHES
Alpha Wire
1854/19-WHT-INCHES
The 1854/19-WHT-INCHES is a 24 AWG hook-up wire featuring a stranded tinned copper conductor and PVC insulation.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1854/19-WHT-INCHES |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | 19x36 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.09 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -55 to 105 °C |
| Color: | White |