- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854/19-WH/BLACK-1000
Alpha Wire
1854/19-WH/BLACK-1000
Hook-up Wire 1 conductor 24AWG 1.09mm Tinned Copper - White/Black 600V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 24AWG 1.09mm Tinned Copper - White/Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 185419WHBLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854/19-WH/BLACK-1000
-
Alias/AKA:1854/19-WB001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Black
Frequently Asked Questions
Is 1854/19-WH/BLACK-1000 RoHS compliant?
Yes, 1854/19-WH/BLACK-1000 is RoHS compliant.
What is the lead time for 1854/19-WH/BLACK-1000?
The standard lead time for 1854/19-WH/BLACK-1000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$202.28
3
$201.77
4
$201.26
5 +
$197.24
Click for Quote
Log in
to unlock special pricing