Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1854/19-SL001

The 1854/19-SL001 is a 24 AWG stranded tinned copper hook-up wire with PVC insulation, compliant with MIL-W-16878E/1 standards ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 1854/19-SL001 is a 24 AWG stranded tinned copper hook-up wire with PVC insulation, compliant with MIL-W-16878E/1 standards.
Search Keywords: 185419SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1854/19-SL001
Alias/AKA: 1854/19-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 24 AWG
Bunch Stranding: 19x36
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Slate
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1854/19-SL001 RoHS compliant?
Yes, 1854/19-SL001 is RoHS compliant.
What is the lead time for 1854/19-SL001?
The standard lead time for 1854/19-SL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$224.24
5
$218.46
10
$215.69
20
$210.37
50
$207.81
100 +
$202.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!