- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854/19-GR005
Alpha Wire
1854/19-GR005
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
Search Keywords: 185419GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854/19-GR005
-
Alias/AKA:1854/19-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Green
Frequently Asked Questions
Is 1854/19-GR005 RoHS compliant?
Yes, 1854/19-GR005 is RoHS compliant.
What is the lead time for 1854/19-GR005?
The standard lead time for 1854/19-GR005 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$136.02
5
$113.51
10
$107.09
25
$100.08
50
$95.03
100
$94.79
250 +
$94.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT