- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854/19-BROWN-1000
1854/19-BROWN-1000
Alpha Wire
The 1854/19-BROWN-1000 is a 24 AWG stranded tinned copper hook-up wire with PVC insulation, compliant with MIL-W-16878E/1 stan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1854/19-BROWN-1000 is a 24 AWG stranded tinned copper hook-up wire with PVC insulation, compliant with MIL-W-16878E/1 standards.
Search Keywords: 185419BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854/19-BROWN-1000
-
Alias/AKA:1854/19-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$229.19
5
$220.84
10
$217.24
20
$213.65
50
$208.91
100 +
$205.78
Click for Quote
Log in
to unlock special pricing