- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1854/19-BL005
Alpha Wire
1854/19-BL005
Hook-up Wire 24AWG 1.09mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 1.09mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 185419BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1854/19-BL005
-
Alias/AKA:1854/19-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue
Frequently Asked Questions
Is 1854/19-BL005 RoHS compliant?
Yes, 1854/19-BL005 is RoHS compliant.
What is the lead time for 1854/19-BL005?
The standard lead time for 1854/19-BL005 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
12
can ship
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$114.63
5
$101.88
10
$99.26
25
$92.76
50
$88.08
100
$83.38
250 +
$83.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT