Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1854/19-BL001

Hook-up Wire 24AWG 1.09mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.09mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185419BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1854/19-BL001
Alias/AKA: 1854/19-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 19x36
Conductor Material: Tinned Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1854/19-BL001 RoHS compliant?
Yes, 1854/19-BL001 is RoHS compliant.
What is the lead time for 1854/19-BL001?
The standard lead time for 1854/19-BL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
3   can ship 1/7/27
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$231.17
5
$224.75
10
$221.67
20
$215.76
50
$212.92
100 +
$207.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!