- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1853-WN005
1853-WN005
Alpha Wire
Hook-up Wire 26AWG 0.96mm Tinned Copper - White/Brown 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 0.96mm Tinned Copper - White/Brown 600V - 30.48m (100ft)/Spool
Search Keywords: 1853WN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1853-WN005
-
Alias/AKA:1853-WH/BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.96 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:White/Brown
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
6
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$37.41
5
$35.26
10
$34.73
25
$34.22
50
$33.30
100
$32.88
250 +
$32.67
Click for Quote
Log in
to unlock special pricing