Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1853-WH/GREEN-100

White/Green - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
White/Green - 30.48m (100ft)/Spool
Search Keywords: 1853WHGREEN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1853-WH/GREEN-100
Alias/AKA: 1853-WG005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Tinned Copper
Cable Diameter: 0.96 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: White/Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1853-WH/GREEN-100 RoHS compliant?
Yes, 1853-WH/GREEN-100 is RoHS compliant.
What is the lead time for 1853-WH/GREEN-100?
The standard lead time for 1853-WH/GREEN-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$50.02
5
$44.63
10
$43.30
25
$42.04
50
$39.74
100
$38.68
250 +
$38.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!