- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1853-RD005
Alpha Wire
1853-RD005
Hook-up Wire 26AWG 0.96mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 0.96mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
Search Keywords: 1853RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1853-RD005
-
Alias/AKA:1853-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.96 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Red
Frequently Asked Questions
Is 1853-RD005 RoHS compliant?
Yes, 1853-RD005 is RoHS compliant.
What is the lead time for 1853-RD005?
The standard lead time for 1853-RD005 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$72.66
5
$66.06
10
$63.11
25
$58.72
50
$55.78
100
$52.95
250 +
$52.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT