- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1852-ORANGE-1000
1852-ORANGE-1000
Alpha Wire
Hook-up Wire 28AWG 0.86mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 0.86mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool
Search Keywords: 1852ORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1852-ORANGE-1000
-
Alias/AKA:1852-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/18/26
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$190.11
5
$184.83
10
$182.30
20
$177.44
50
$175.10
100 +
$170.62
Click for Quote
Log in
to unlock special pricing