- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1852-GR005
Alpha Wire
1852-GR005
Hook-up Wire 28AWG 0.86mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1852-GR005 |
| Alias/AKA: | 1852-GREEN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 28 AWG |
| Bunch Stranding: | 7x36 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 0.86 mm |
| Maximum Voltage Rating: | 600 V |
| Operating Temperature: | -55 to 105 °C |
| Color: | Green |