Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1852-BLUE-1000

Hook-up Wire 28AWG 0.86mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.86mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 1852BLUE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1852-BLUE-1000
Alias/AKA: 1852-BL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Tinned Copper
Cable Diameter: 0.86 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -55 to 105 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1852-BLUE-1000 RoHS compliant?
Yes, 1852-BLUE-1000 is RoHS compliant.
What is the lead time for 1852-BLUE-1000?
The standard lead time for 1852-BLUE-1000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 11/13/26
5   can ship 12/9/26
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$190.11
5
$184.83
10
$182.30
20
$177.44
50
$175.10
100 +
$170.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!