- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1852-BLACK-1000
1852-BLACK-1000
Alpha Wire
Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Search Keywords: 1852BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1852-BLACK-1000
-
Alias/AKA:1852-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
4
can ship 7/20/26
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$297.72
5
$269.63
10
$259.32
20
$250.72
50
$232.62
100 +
$232.04
Click for Quote
Log in
to unlock special pricing