- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1851-YELLOW-1000
1851-YELLOW-1000
Alpha Wire
Hook-up Wire 30AWG 304.8m 0.86mm Tinned Copper - Yellow - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 304.8m 0.86mm Tinned Copper - Yellow - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 1851YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1851-YELLOW-1000
-
Alias/AKA:1851-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:30 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.86 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$211.35
3
$210.82
4
$210.29
5 +
$206.09
Click for Quote
Log in
to unlock special pricing