Image is representational - see mfr. specs

1851-BL005

Alpha Wire

Hook-up Wire 30AWG 0.81mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 30AWG 0.81mm Tinned Copper - Blue - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 1851BL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1851-BL005
  • Alias/AKA:
    1851-BLUE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Size:
    30 AWG
  • Bunch Stranding:
    7x38
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.81 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44 can ship
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$83.74
5
$74.72
10
$72.49
25
$66.53
50
$66.37
100
$64.76
250 +
$62.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!