Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1851-BK005

Hook-up Wire 30AWG 0.81mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 30AWG 0.81mm Tinned Copper Black 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 1851BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1851-BK005
  • Alias/AKA:
    1851-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    30 AWG
  • Bunch Stranding:
    7x38
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.81 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1851-BK005 RoHS compliant?
Yes, 1851-BK005 is RoHS compliant.
What is the lead time for 1851-BK005?
The standard lead time for 1851-BK005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
9 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$83.74
5
$74.72
10
$72.49
25
$66.53
50
$66.37
100
$64.76
250 +
$62.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!