- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1850-BLACK-100
Alpha Wire
1850-BLACK-100
Hook-up Wire 1 conductor 32AWG 0.71mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 32AWG 0.71mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords: 1850BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1850-BLACK-100
-
Alias/AKA:1850-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:32 AWG
-
Bunch Stranding:7x40
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.71 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Black
Frequently Asked Questions
Is 1850-BLACK-100 RoHS compliant?
Yes, 1850-BLACK-100 is RoHS compliant.
What is the lead time for 1850-BLACK-100?
The standard lead time for 1850-BLACK-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$95.45
5
$88.32
10
$85.76
20
$81.07
50
$78.90
100 +
$77.87
Click for Quote
Log in
to unlock special pricing