- 首页 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1850-BL005
1850-BL005
Alpha Wire
Hook-up Wire 1 conductor 32AWG 0.71mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Hook-up Wire 1 conductor 32AWG 0.71mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 1850BL005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:1850-BL005
-
Alias/AKA:1850-BLUE-100
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Size:32 AWG
-
Bunch Stranding:7x40
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.71 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
7/13/26
PRICE (USD)
数量
Unit Price
1
$95.45
5
$88.32
10
$85.76
20
$81.07
50
$78.90
100 +
$77.87
Click for Quote
Log in
解锁特价