- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1807-BLACK-100
1807-BLACK-100
Alpha Wire
Hook-up Wire 26AWG 0.69mm Solid Silver Plated Copper Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 0.69mm Solid Silver Plated Copper Black - 30.48m (100ft)/Spool
Search Keywords: 1807BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1807-BLACK-100
-
Alias/AKA:1807-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Solid Silver Plated Copper
-
Cable Diameter:0.69 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-70 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$404.07
3
$398.46
5 +
$393.00
Click for Quote
Log in
to unlock special pricing