- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1806-SLATE-100
Alpha Wire
1806-SLATE-100
Hook-up Wire 1 conductor 28AWG 0.58mm Silver Plated Copper - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 1 conductor 28AWG 0.58mm Silver Plated Copper - Slate - 30.48m (100ft)/Spool
Search Keywords: 1806SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1806-SLATE-100
-
Alias/AKA:1806-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.58 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-70 to 150 °C
-
Color:Slate
Frequently Asked Questions
Is 1806-SLATE-100 RoHS compliant?
Yes, 1806-SLATE-100 is RoHS compliant.
What is the lead time for 1806-SLATE-100?
The standard lead time for 1806-SLATE-100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$380.78
3
$375.49
5 +
$370.34
Click for Quote
Log in
to unlock special pricing