Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1805-RED-1000

Hook-up Wire 1 conductor 30AWG 0.51mm Silver Plated Copper - Red - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1 conductor 30AWG 0.51mm Silver Plated Copper - Red - 304.8m (1000ft)/Spool
Search Keywords: 1805RED1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1805-RED-1000
Alias/AKA: 1805-RD001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 30 AWG
Bunch Stranding: N/R
Conductor Material: Silver Plated Copper
Cable Diameter: 0.51 mm
Operating Temperature: -70 to 150 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1805-RED-1000 RoHS compliant?
Yes, 1805-RED-1000 is RoHS compliant.
What is the lead time for 1805-RED-1000?
The standard lead time for 1805-RED-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,052.35
3
$1,997.62
5 +
$1,945.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!