- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1805-ORANGE-1000
1805-ORANGE-1000
Alpha Wire
Hook-up Wire 1 conductor 30AWG 0.51mm Silver Plated Copper - Orange - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 30AWG 0.51mm Silver Plated Copper - Orange - 304.8m (1000ft)/Spool
Search Keywords: 1805ORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1805-ORANGE-1000
-
Alias/AKA:1805-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.51 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-70 to 150 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$2,052.35
3
$1,997.62
5 +
$1,945.74
Click for Quote
Log in
to unlock special pricing