- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1805-BLUE-1000
1805-BLUE-1000
Alpha Wire
The 1805-BLUE-1000 is a single-conductor 30 AWG solid hook-up wire featuring a silver-plated copper conductor and blue ETFE in ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1805-BLUE-1000 is a single-conductor 30 AWG solid hook-up wire featuring a silver-plated copper conductor and blue ETFE insulation.
Search Keywords: 1805BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1805-BLUE-1000
-
Alias/AKA:1805-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.51 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-70 to 150 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$2,052.35
3
$1,997.62
5 +
$1,945.74
Click for Quote
Log in
to unlock special pricing