- Home ›
- All Products›
- 1772-BLACK-1000
1772-BLACK-1000
Alpha Wire
Multi-Conductor Cable 4Conductors 25AWG 304.8m Bare Copper 600VAC Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4Conductors 25AWG 304.8m Bare Copper 600VAC Spool
Search Keywords: 1772BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1772-BLACK-1000
-
Alias/AKA:1772-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Maximum Voltage Rating:600 VAC
-
Jacket Color:Black
-
Size:25 AWG
-
Type:Multi-Conductor Cable
-
Maximum Current Rating:N/A
-
Packaging:Spool
-
Conductor Material:Bare Copper
-
Number of Conductors:4
-
Family:1772
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$6,220.31
3
$6,183.31
5 +
$6,167.85
Click for Quote
Log in
to unlock special pricing