- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1772-BK001
Alpha Wire
1772-BK001
Multi-Conductor Cable Braid Polyethylene 4 Conductors 25AWG 6.35mm 600VAC Black - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1772-BK001 |
| Alias/AKA: | 1772-BLACK-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 4 |
| Conductor Material: | Bare Copper |
| Cable Length: | 304.8 m |
| Type: | Multi-Conductor Cable |