Image is representational - see mfr. specs

1771-BK005

Alpha Wire

Multi-Conductor Cable Braid Polyethylene 2 Conductors 23AWG 6.52mm 600VAC Black - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Braid Polyethylene 2 Conductors 23AWG 6.52mm 600VAC Black - 30.48m (100ft)/Spool
Search Keywords: 1771BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1771-BK005
  • Alias/AKA:
    1771-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
17 can ship
26 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$672.17
3
$655.10
5 +
$653.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!