- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1747C-SLATE-500
1747C-SLATE-500
Alpha Wire
Shielded Twisted Pair Cable 3 Conductors 18AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Twisted Pair Cable 3 Conductors 18AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 1747CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1747C-SLATE-500
-
Alias/AKA:1747C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$10,264.49
5
$6,291.14
8
$4,014.74
10 +
$3,934.45
Click for Quote
Log in
to unlock special pricing