- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1742C-SLATE-100
1742C-SLATE-100
Alpha Wire
Shielded Twisted Pair Cable 3 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Twisted Pair Cable 3 Conductors 20AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 1742CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1742C-SLATE-100
-
Alias/AKA:1742C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$1,598.10
25
$848.88
38
$570.23
50 +
$558.83
Click for Quote
Log in
to unlock special pricing