- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1741C-SL005
1741C-SL005
Alpha Wire
Multi-Conductor Cable Braid Polyvinyl Chloride 2 Conductors 20AWG 5.46mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyvinyl Chloride 2 Conductors 20AWG 5.46mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1741CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1741C-SL005
-
Alias/AKA:1741C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,475.309
13
$1,341.190
25
$712.410
38
$478.560
50 +
$468.990
Click for Quote
Log in
to unlock special pricing