- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1735-SLATE-100
Alpha Wire
1735-SLATE-100
High Performance Cable 22AWG 1.57mm - Slate - 300VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1735-SLATE-100
-
Alias/AKA:1735-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:22 AWG
-
Conductor Material:N/A
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:300 VAC
-
Color:Slate