Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1735-SL005

CABLES - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CABLES - 30.48m (100ft)/Spool
Search Keywords: 1735SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1735-SL005
  • Alias/AKA:
    1735-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Size:
    22 AWG
  • Cable Diameter:
    1.57 mm
  • Maximum Voltage Rating:
    300 VAC
  • Color:
    Slate
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1735-SL005 RoHS compliant?
Yes, 1735-SL005 is RoHS compliant.
What is the lead time for 1735-SL005?
The standard lead time for 1735-SL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
9 can ship
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$879.22
5
$877.03
10
$874.83
13
$872.65
25
$463.53
38
$311.38
50 +
$305.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!