- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 172619-YELLOW-100
Alpha Wire
172619-YELLOW-100
Hook-up Wire 26AWG 1.06mm Tinned Copper - Yellow - 600VAC - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 1.06mm Tinned Copper - Yellow - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 172619YELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:172619-YELLOW-100
-
Alias/AKA:172619-YL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:26 AWG
-
Bunch Stranding:19x38
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.06 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:Yellow
Frequently Asked Questions
Is 172619-YELLOW-100 RoHS compliant?
Yes, 172619-YELLOW-100 is RoHS compliant.
What is the lead time for 172619-YELLOW-100?
The standard lead time for 172619-YELLOW-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$50.02
5
$44.63
10
$43.30
25
$42.04
50
$39.74
100
$38.68
250 +
$38.17
Click for Quote
Log in
to unlock special pricing