- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 172619-OR001
172619-OR001
Alpha Wire
Hook-up Wire 26AWG 304.8m 1.06mm Tinned Copper - Orange - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 304.8m 1.06mm Tinned Copper - Orange - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 172619OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:172619-OR001
-
Alias/AKA:172619-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x38
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.06 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$204.94
5
$199.25
10
$196.52
20
$191.28
50
$188.76
100 +
$183.92
Click for Quote
Log in
to unlock special pricing