- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 172619-BLACK-100
Alpha Wire
172619-BLACK-100
Hook-up Wire 26AWG 1.06mm Tinned Copper Black 600VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 172619-BLACK-100 |
| Alias/AKA: | 172619-BK005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 26 AWG |
| Bunch Stranding: | 19x38 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 1.06 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 105 °C |
| Color: | Black |