- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1721-SL005
Alpha Wire
1721-SL005
Multi-Conductor Cable Braid Polyethylene 10 Conductors 20AWG 9.88mm 600VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Braid Polyethylene 10 Conductors 20AWG 9.88mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1721SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1721-SL005
-
Alias/AKA:1721-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 1721-SL005 RoHS compliant?
Yes, 1721-SL005 is RoHS compliant.
What is the lead time for 1721-SL005?
The standard lead time for 1721-SL005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$2,380.81
3
$2,357.23
5
$2,333.90
8
$2,310.79
10 +
$2,287.91
Click for Quote
Log in
to unlock special pricing