- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1715-SL002
1715-SL002
Alpha Wire
Multi-Conductor Cable Braid Polyethylene 4 Conductors 20AWG 7.03mm 600VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Braid Polyethylene 4 Conductors 20AWG 7.03mm 600VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 1715SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1715-SL002
-
Alias/AKA:1715-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2,328.41
3
$2,207.46
5 +
$2,201.94
Click for Quote
Log in
to unlock special pricing