- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1712-SL002
Alpha Wire
1712-SL002
Multi-Conductor Cable Braid Polyethylene 2 Conductors 20AWG 5.86mm 600VAC - Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Braid Polyethylene 2 Conductors 20AWG 5.86mm 600VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 1712SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1712-SL002
-
Alias/AKA:1712-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 1712-SL002 RoHS compliant?
Yes, 1712-SL002 is RoHS compliant.
What is the lead time for 1712-SL002?
The standard lead time for 1712-SL002 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1,748.31
3
$1,701.69
5 +
$1,657.49
Click for Quote
Log in
to unlock special pricing