- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1706-SLATE-100
Alpha Wire
1706-SLATE-100
Communication Cable 1 conductor 20AWG 4.87mm Tinned Copper - Slate - 4000VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1706-SLATE-100
-
Alias/AKA:1706-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Communication Cable