Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1706-SL005 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

1706-SL005

Alpha Wire

Communication Cable 1 conductor 20AWG 4.87mm Tinned Copper - Slate - 4000VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Communication Cable 1 conductor 20AWG 4.87mm Tinned Copper - Slate - 4000VAC - 30.48m (100ft)/Spool
Search Keywords: 1706SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1706-SL005
  • Alias/AKA:
    1706-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Communication Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
14 can ship
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€403.967
3
€397.904
5
€391.934
10 +
€383.999
Click for Quote
Log in to unlock special pricing