- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1705-SL001
Alpha Wire
1705-SL001
Single Conductor Cable 24AWG 304.8m 2.87mm Tinned Copper - Slate - 1000VAC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1705-SL001 |
| Alias/AKA: | 1705-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 304.8 m |
| Type: | Single Conductor Cable |