- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1655-WH005
Alpha Wire
1655-WH005
Hook-up Wire 8AWG 6.68mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1655-WH005 |
| Alias/AKA: | 1655-WHITE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Size: | 8 AWG |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 6.68 mm |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -20 to 80 °C |
| Color: | White |