- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1655-BK005
Alpha Wire
1655-BK005
Hook-up Wire 8AWG 6.68mm Tinned Copper Black 600VAC - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 8AWG 6.68mm Tinned Copper Black 600VAC - 30.48m (100ft)/Spool
Search Keywords: 1655BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1655-BK005
-
Alias/AKA:1655-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:8 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:6.68 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-20 to 80 °C
-
Color:Black
Frequently Asked Questions
Is 1655-BK005 RoHS compliant?
Yes, 1655-BK005 is RoHS compliant.
What is the lead time for 1655-BK005?
The standard lead time for 1655-BK005 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
13
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$3,801.193
13
$3,455.630
25
$1,835.570
38
$1,233.040
50 +
$1,208.380
Click for Quote
Log in
to unlock special pricing